Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075611290 LED Spot Set Recess GU10 3X2.6W GU10 Brush Ni Warm White

Order Code:

41-1229

Brand: LEDVANCE MPN: 4058075611290
Qty Unit Price (Ex VAT)
1+ £15.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 11/01/2026

Ceiling mounted light fixture with GU10 illuminant included. Set of 3 lights. Metal. GU10 lamp included. OSRAM lamp included. Indoor applications. Corridors, entrance areas, stairwells, living room, cellar. Bedroom. Kitchens. Technical equipment: Complete mounting and connection accessories included. Installation depth 140 mm + Installation diameter 60-70 mm
Type Ceiling Light
Colour Nickel
Power 4.5W
Voltage 230V
(Ø) 80mm
Colour temperature (Kelvin) 2700K
Dimensions (Ø x H) 80 mm x 95 mm
Energy efficiency rating n.rel.
Height 95mm
IP Rating IP20
Light bulb included Yes
Luminous Flux 230lm
Material Steel
Misc Attribute Circular
Number of bulbs 3
Protection Class II
Radiation angle 36°
Rating per bulb 4.5W
Recess diameter 70mm
Recess length 140mm
Total luminous flux 690lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot