LEDVANCE 4058075610507 Linear LED Mobile Backlight USB Sensor 400mm Cool White

Order Code:

41-1347

Brand: LEDVANCE MPN: 4058075610507

Discontinued


Chassis lamp for flexible installation, with motion detector, indirect lighting, battery operated, rechargeable. Product features: Rechargeable battery via USB cable. PIR-motion detector and daylight sensor. Colour temperature 4,000 K. Product benefits: Includes accessories for flexible mounting options. Soft light through indirect light distribution. Application areas: Upper cabinets. Shelves and chassis lighting. Kitchens, work areas. For interior lighting only. Technical features: USB charging cable.
Type Ceiling Light
Colour White
Dimmable No
Power 1.00W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Bulb Type LED (monochrome)
Circuits 10000
Colour temperature 4000K
Depth 41mm
Dimensions (L x W x H) 451 x 46 x 41 mm
Height 41mm
Length 451mm
Light bulb features incl. motion detector
Light bulb included Yes
Light features Incl. motion detector
Material Aluminium
Max. temperature 40°C
Min. temperature -20°C
Power supply (LOV) rechargeable
Product lifespan approx 20000h
Protection Class III
Radiation angle 120°
Total luminous flux 70lm
Width 46mm

You may also like


Trustpilot