LEDVANCE 4058075576155 Indoor Garden Umbrella 200 USB WT Neutral White

Order Code:

41-1152

Brand: LEDVANCE MPN: 4058075576155

Discontinued


Portable LED plant light USB operated. Uses a combination of white full-spectrum LEDs and red LEDs. Height of the lamp head can be adjusted to the size of the plant. Specially developed LED spectrum promotes photosynthesis of most plants. Imitates the day/night cycle through automatic timer operation. Application areas: Indoor Gardening. Kitchens. Living spaces.
Type Grow Light
Colour temperature 3400K
IP Rating IP20
Power 5W
(Ø) 110mm
Base Built-in LED
Circuits 12500
Colour Neutral white
Dim (Ø x H) 110 mm x 710 mm
Factory colour White
Height 710mm
Luminous Flux 235lm
Material Plastic
Operating Voltage 5V
Product lifespan approx 25000h
Radiation angle +105°

You may also like


Trustpilot