LEDVANCE 4058075573550 Jaden Jaden 500mm TW Tunable White

Order Code:

41-1153

Brand: LEDVANCE MPN: 4058075573550
Qty Unit Price (Ex VAT)
1+ £99.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Smart decorative ceiling with Wi-Fi technology TW and dimmable. Product features: Controllable via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher). Control via Google Assistant or Amazon Alexa possible. Adjustable colour temperature via tunable white: 3,000…6,500 K. Dimmable. Network protocol: WiFi. Product advantages: Easy and fast installation. Application areas: Indoor applications. Kitchen, living room, children's room or study. Technical equipment: Support bracket included. Including mounting screws and dowels. app or Voice Control requires compatible Smart Home System. Control via LEDVANCE Smart + WiFi app requires a smartphone or tablet.
Type Ceiling Light
(Ø) 488mm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80-89
Colour temperature (Kelvin) 2700K
Depth 85mm
Dim (Ø x H) 488 mm x 85 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Black
Height 85mm
IP Rating IP20
Light bulb included Yes
Light features App-enabled
Material Steel
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Power 30W
Protection Class II
Total luminous flux 3300lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot