LEDVANCE 4058075564626 Smart+ Flood Camera Control Control Warm White

Order Code:

41-1489

Brand: LEDVANCE MPN: 4058075564626

Discontinued


Floodlight with integrated, app-adjustable camera, telephone, motion and daylight sensor. Can be controlled via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher). Increased security feeling thanks to high brightness. Areas of application: Garages. Input ranges. Outdoor use (IP44). Technical equipment: A smartphone or tablet is required for control via LEDVANCE Smart + WiFi app. Complete mounting and connection accessories included.
Type Floodlight
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80-89
Colour temperature (Kelvin) 3000K
Depth 200mm
Dim (W x H x D) 197 x 262 x 200 mm
Dimmable No
Energy consumption 18 kWh/1000h
Energy efficiency rating n.rel.
Height 262mm
IP Rating IP44
Light bulb included Yes
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Power 23W
Protection Class IP44
Total luminous flux 2000lm
Width 197mm

You may also like


Trustpilot