Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075541306 Damp Proof 1500 81W 865 IP65 GY Cool Daylight

Order Code:

41-0932

Brand: LEDVANCE MPN: 4058075541306

Discontinued


High-quality wet room light with uniform light distribution. Easy to install. Stainless steel clamps and safety screws included. Typical areas of application are industry, warehouses, underground parking, subways, workshops, Production lines and much more.
Type Ceiling Light
Colour Grey
Dimmable No
Power 81W
Voltage 230V
Base Built-in LED
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 6500K
Colour temperature range 6500 K
Depth 68mm
Dimensions (L x W x H) 1500 x 82 x 68 mm
Energy efficiency rating n.rel.
Height 68mm
Length 1500mm
Light bulb included Yes
Material Polycarbonate (PC)
Misc Attribute Oval
Number of bulbs 1
Protection Class IP65
Radiation angle 105°
Total luminous flux 11000lm
Width 82mm

You may also like


Trustpilot