Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075541207 Damp Proof 1500 46W 840 IP65 GY Cool White

Order Code:

41-0928

Brand: LEDVANCE MPN: 4058075541207

Discontinued


High-quality wet room light with uniform light distribution. Easy to install. Stainless steel clamps and safety screws included. Typical areas of application are industry, warehouses, underground parking, subways, workshops, Production lines and much more.
Type Ceiling Light
Colour Grey
Dimmable No
Power 46W
Voltage 230V
Base Built-in LED
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Depth 68mm
Dimensions (L x W x H) 1500 x 82 x 68 mm
Energy efficiency rating D (A - G)
Height 68mm
Length 1500mm
Light bulb included Yes
Material Polycarbonate (PC)
Misc Attribute Oval
Number of bulbs 1
Protection Class IP65
Radiation angle 105°
Total luminous flux 6400lm
Width 82mm

You may also like


Trustpilot