Easter Opening Hours and Delivery Dates here

LEDVANCE 4058075485853 Smart+ Wifi Classic Tunable WH 100 14 W/2700…6500 K E27

Order Code:

41-1544

Brand: LEDVANCE MPN: 4058075485853

Discontinued


Classic piston shape with WiFi technology. Product features: Control via LEDVANCE smart+ WiFi app (Android 6.0 or higher) or iPhone (iOS 10 or higher). Control via Google Assistant or Amazon Alexa possible. Network protocol: WiFi. Adjustable colour temperature via tunable white: 2000…6,500 K. Dimmable. Product benefits: Wireless control via app. Easy to install and use. Contains no mercury. Application areas: General lighting. Living spaces. Trade (hotels, bars, boutiques, etc.). Outdoor applications only in suitable lamps.
Type Pear shape
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
Colour Temperature Range 80
Data transfer (Smart Home) Wireless
Diameter 75mm
Energy consumption 14 kWh/1000h
Energy efficiency rating F (A - G)
Hub Not required
Length 141.5mm
Luminous Flux 1521lm
Material Plastic
Number of bulbs 3
Power supply (LOV) mains-powered
Product lifespan approx 15000h
Radiation angle 360°
Rating 14W
Rating per bulb 14W
Transfer Standard (Smart Home) Wi-Fi

You may also like


Trustpilot