Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075478411 Endura Garden Dot 9 Dots 3000K Warm White

Order Code:

41-0977

Brand: LEDVANCE MPN: 4058075478411

Discontinued


Decorative dots for outdoor applications. Product characteristics: Protection class (Dots): IP65. Protection class (power supply): IP44. Extension to a maximum of 18 dots. colour temperature: 3000 K (warm white). Product advantages: Easy and fast installation. Areas of application: Gardens, balconies and other outdoor areas. Technical equipment: Power supply included only in the basic set. Complete mounting and connection accessories included.
Type Garden Light
IP Rating IP65
Power 6W
(Ø) 23mm
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80-89
Colour temperature (Kelvin) 3000K
Depth 96mm
Dim (Ø x H) 23 mm x 96 mm
Energy consumption 6 kWh/1000h
Energy efficiency rating n.rel.
Factory colour Transparent
Feed length 5m
Height 96mm
Length 9250mm
Light bulb included Yes
Material Polycarbonate (PC)
Misc Attribute Cylindrical
Number of bulbs 9
Operating Voltage 230V
Outside Ø 23mm
Protection Class II
Total luminous flux 380lm
Width 23mm

You may also like


Trustpilot