LEDVANCE 4058075474666 Smart+ Dimmable 50 W Dim Warm White

Order Code:

41-1482

Brand: LEDVANCE MPN: 4058075474666

Discontinued


Floodlight with Wi-Fi technology. Product features: Control via LEDVANCE smart + app (Android 6.0 or higher) or Apple home app (iOS 10 or higher). Control via Google Assistant or Amazon Alexa possible. Dimmable. Network protocol: WiFi. Mounting bracket with rotation range of up to 180°. {protection class} IP65. Connection by 0.5m cable, wiring necessary. Product advantages: Easy and fast installation. Semi-frosted glass cover for even illumination. Application areas: Radiation of facades. Technical equipment: Support bracket included. Including mounting screws and dowels. App or Voice Control requires compatible Smart Home System. Control via LEDVANCE smart + WiFi app requires a smartphone or tablet.
Type Floodlight
Base w/o
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80-89
Colour temperature (Kelvin) 3000K
Depth 36mm
Dim (L x W x H) 237 x 200 x 36 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 36mm
IP Rating IP65
Length 237mm
Light bulb included Yes
Misc Attribute Rectangular
Operating Voltage 230V
Power 50W
Protection Class I
Radiation angle 100°
Total luminous flux 4250lm
Width 200mm

You may also like


Trustpilot