LEDVANCE 4058075452138 Damp Proof Special 1500 30 W 4000 K WT IP67 Cool White

Order Code:

41-0948

Brand: LEDVANCE MPN: 4058075452138

Discontinued


Tube-shaped wet room lights with extra high protection class, remain ammonia-resistant and suitable for outdoor use. Ammonia resistant Completely closed casing made of PMMA. Through-wiring cable already installed. PROTECTION CLASS IP67 (DIN EN 60529), IP69K (ISO 20653:2013). Easy installation thanks to mounting brackets, which can be positioned freely at the lamp. Easy installation, tool-free connection. Uniform distribution of light Up to 55% energy savings (compared to lamps using fluorescent lamps). Areas of application: Keeping farm animals. Food industry. Unprotected parking and underpasses. Garages. Workshops, production lines Outdoor applications.
Type Ceiling Light
Colour White
Dimmable No
Power 30W
Voltage 230V
Energy efficiency rating n.rel.
(Ø) 74mm
Bulb Type LED (monochrome)
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 4000K
Colour Temperature Range 4000 K
Depth 82mm
Dimensions (Ø x H) 74 mm x 82 mm
Height 82mm
Length 1644mm
Light bulb included Yes
Material PMMA
Misc Attribute Tube
Number of bulbs 1
Protection Class IP67
Radiation angle 120°
Total luminous flux 3900lm

Trustpilot