Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075424289 Damp Proof Compact 1500 55W/3000K IP66 GR Warm White

Order Code:

41-0939

Brand: LEDVANCE MPN: 4058075424289

Discontinued


Wet room light, through-wired (L, N, E). High light yield: Up to 120 lm/W. Protection class IP66. Emission angle 120° Through-wiring 3x1.5mm² already installed. Polycarbonate housing. Uniform distribution of light Up to 50% energy savings (compared to lamps using fluorescent lamps). Easy installation thanks to mounting brackets, which can be positioned freely at the lamp. Easy access to the connection terminal thanks to the end cap with twist and lock mechanism. Easy electrical connection thanks to push-button connection terminal. Application areas: Industrial and storage areas. Parking and underpasses. Garages. Workshops, production lines Includes stainless steel clips and safety screws. Mounting accessories included (suspension kit, theft protection kit).
Type Ceiling Light
Colour Grey
Dimmable No
Power 55W
Voltage 230V
Bulb Type LED (monochrome)
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Depth 68mm
Dimensions (L x W x H) 1590 x 86 x 68 mm
Energy efficiency rating n.rel.
Height 68mm
Length 1590mm
Light bulb included Yes
Material Polycarbonate (PC)
Misc Attribute Tube
Number of bulbs 1
Protection Class IP66
Radiation angle 120°
Total luminous flux 6300lm
Width 86mm

Trustpilot