Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075399709 Dot-It Touch High WH Cool White

Order Code:

41-0960

Brand: LEDVANCE MPN: 4058075399709

Discontinued


Compact lamp, dimmable and rechargeable via USB.
Type Touch Light
Colour White
Power 0.45W
Voltage 5V
(Ø) 65mm
Base Built-in LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 4000K
Dimensions (Ø x H) 65 mm x 35 mm
Energy efficiency rating n.rel.
Height 35mm
IP Rating IP20
Material Acrylonitrile butadiene styrene
Misc Attribute Circular
Power supply (LOV) rechargeable
Protection Class III
Radiation angle 120°
Total luminous flux 32lm

You may also like


Trustpilot