Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075271487 LED Office Line 1.2M 48W 4000K Cool White

Order Code:

41-1177

Brand: LEDVANCE MPN: 4058075271487
Qty Unit Price (Inc VAT)
1+ £98.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 31/01/2026

Product benefits: Flexible mounting options. Functional and minimalist design. Product features: Replacement for conventional T8 lamps. Wall and ceiling light strip. Material: Aluminium (casing), polycarbonate (diffuser). Lifecycle up to 50 30,000 hrs Available lengths: 0.6 m, 1.2 m. Colour temperature 4,000 K. Applications: Interior applications. Home workstations. General interior lighting. Kitchens, work areas.
Type Ceiling Light
Colour White
Dimmable No
Power 48W
Voltage 230V
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Depth 25mm
Dimensions (L x W x H) 121.5 x 13 x 2.5 cm
Energy consumption 48 kWh/1000h
Energy efficiency rating n.rel.
Height 2.5cm
IP Rating IP20
Length 121.5cm
Light bulb included Yes
Luminous Flux 4300lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Protection Class II
Rating per bulb 48W
Total luminous flux 4300lm
Width 13cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot