Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075267909 DoorLED Solar 4000K WH Cool White

Order Code:

41-0958

Brand: LEDVANCE MPN: 4058075267909

Discontinued


Product advantages: Demand-oriented lighting and energy saving by means of motion and daylight sensor. Independant of the mains power thanks to battery technology. Energy-efficient through LED technology. Product features: Solar-powered LED outdoor lights. Battery charging by means of solar cell. Battery technology: Lithium-ion. Battery charging time of at least 7 h depends on the lamp position and sunshine duration. Protection class: IP44 Applications: Outdoor areas. Areas where power is not available. Technical equipment: Complete mounting and connection accessories included.
Type Wall Light
IP Rating IP44
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Depth 30mm
Dimmable No
Energy consumption 3 kWh/1000h
Energy efficiency rating n.rel.
Factory colour White
Height 30mm
Light bulb included Yes
Material Plastic
Number of bulbs 1
Protection Class IP44

Trustpilot