Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075267848 Door LED Down 4000K WH Cool White

Order Code:

41-0956

Brand: LEDVANCE MPN: 4058075267848

Discontinued


LEDVANCE Door LED Downlight, designed to deliver brilliance and efficiency for any setting. Featuring a sleek, modern design and a cool white light at 4000K, this downlight is perfect for illuminating hallways, kitchens, or accentuating architectural features in your home or office. With its energy-saving LED technology, enjoy powerful lighting while significantly reducing your electricity costs
Type Down Light
IP Rating IP54
Power 0.5W
Adjustable on-time (max.) 20s
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Coverage max. (width) 5m
Depth 36.5mm
Dim (L x W x H) 10.3 x 9.2 x 3.7 cm
Dimmable No
Energy efficiency rating n.rel.
Factory colour White
Height 3.7cm
Length 10.3cm
Light bulb included Yes
Material Plastic
Misc Attribute Half-round
Number of bulbs 1
Operating Voltage 4.5V
PIR detection angle (horizontal) 110°
Protection Class IP54
Radiation angle 100°
Rating per bulb 0.5W
Total luminous flux 40lm
Width 9.2cm

Trustpilot