Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075266780 Lunetta Hall Sensor WH Warm White

Order Code:

41-1401

Brand: LEDVANCE MPN: 4058075266780

Discontinued


Base night light with motion sensor. Product features: Integrated light and motion sensor. Product advantages: Demand-oriented lighting and energy saving by means of motion and daylight sensor. Plug-and-play through EU-plug. Energy-efficient through LED technology. Areas of application: Bedroom. Children's bedroom. Gears / corridors. For interior lighting only.
Type Socket Light
Colour White
Voltage 230
Base Built-in LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 3000K
Dimensions (L x W x H) 67.0 x 84.0 x 84.0 mm
Energy efficiency rating n.rel.
Height 84.0mm
IP Rating IP20
Length 67.0mm
Light bulb included Yes
Luminous Flux 10.00lm
Material Polycarbonate (PC)
Misc Attribute Planar
Protection Class II
Radiation angle 110°
Total luminous flux 10lm
Vertical detection angle 110°
Width 84.0mm
Wireless charging No

Trustpilot