Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075266766 Lunetta Glow WH Warm White

Order Code:

41-1400

Brand: LEDVANCE MPN: 4058075266766
Qty Unit Price (Ex VAT)
1+ £8.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 01/02/2026

LEDVANCE 4058075266766 Lunetta Glow in warm white! This elegantly designed fixture combines modern aesthetics with superior functionality, providing soft, ambient lighting that enhances any room's atmosphere. Perfect for living rooms, bedrooms, or cozy reading nooks, its energy-efficient LED technology offers long-lasting performance while saving on energy bills.
Type Socket Light
Colour White
Power 0.2W
Voltage 230V
Base Built-in LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 3000K
Dimensions (L x W x H) 6 x 6 x 9 cm
Energy efficiency rating n.rel.
Height 9cm
IP Rating IP20
Length 6cm
Light bulb included Yes
Light features Incl. dimmer
Luminous Flux 25lm
Material Plastic
Misc Attribute Rectangular
Number of bulbs 1
Power supply (LOV) mains-powered (redundant)
Protection Class II
Radiation angle
Rating per bulb 0.2W
Total luminous flux 25lm
Width 6cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot