Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075260733 Nightlux Stair WH Cool White

Order Code:

41-1421

Brand: LEDVANCE MPN: 4058075260733

Discontinued


Attractive and functional design. Economical operation through low power consumption. Simple and fast attachment to almost any surface (adhesive strips or screws). Accessories for flexible mounting options included. Open up a very wide range of applications. Indoors and outdoors. Stairwells. For orientation in the aisle area. Gears / corridors.
Type Night Light
Colour White
Dimmable No
Power 0.25W
Voltage 4.5V
Base Built-in LED
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Depth 73mm
Dimensions (L x W x H) 8.4 x 2.8 x 7.3 cm
Energy consumption 1 kWh/1000h
Energy efficiency rating n.rel.
Height 7.3cm
IP Rating IP54
Length 8.4cm
Light bulb included Yes
Material Plastic
Misc Attribute Rectangular
Number of bulbs 1
Power supply (LOV) battery-powered
Protection Class III
Rating per bulb 0.25W
Width 2.8cm

Trustpilot