Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075260696 Nightlux Torch WH Cool White

Order Code:

41-1422

Brand: LEDVANCE MPN: 4058075260696
Qty Unit Price (Ex VAT)
1+ £10.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 11/01/2026

LEDVANCE Nightlux Torch, the ultimate blend of convenience and efficiency! Designed for versatility, this sleek, cool white LED torch offers bright illumination perfect for camping trips, emergency situations, or late-night strolls. Its compact design fits easily in your hand or pocket, while the durable casing ensures it withstands the rigors of outdoor adventures
Type Night Light
Colour White
Power 0.35W
Voltage 4.5V
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 4000K
Dimensions (L x W x H) 36 x 42 x 108 mm
Energy efficiency rating n.rel.
Height 108mm
IP Rating IP54
Length 36mm
Light features Incl. motion detector
Power supply (LOV) battery-powered
Total luminous flux 10lm
Width 42mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot