LEDVANCE 4058075260412 Battery LED Spotlight Double 10W 4000K IP54 BK Cool White

Order Code:

41-0907

Brand: LEDVANCE MPN: 4058075260412 EAN-13: 4058075227361

Discontinued


Product advantages: Demand-oriented lighting and energy saving by means of motion and daylight sensor. Independant of the mains power thanks to battery technology. Energy-efficient through LED technology. Product features: Luminous flux: Up to 480 lm. Integrated light and motion sensor. Battery life in continuous operation: Up to 5 h. Protection class IP54. Applications: Outdoor areas. Areas where power is not available. Technical equipment: Including mounting screws and dowels. Batteries required: 4xD (not included).
Type Floodlight
IP Rating IP54
Power 10W
Adjustable on-time (max.) 20s
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Coverage max. (width) 7m
Depth 112mm
Dim (L x W x H) 332 x 105 x 112 mm
Dimmable No
Energy consumption 10 kWh/1000h
Energy efficiency rating n.rel.
Factory colour Black
Height 112mm
Length 332mm
Light bulb included Yes
Material Acrylonitrile butadiene styrene
Misc Attribute Rectangular
Number of bulbs 2
Operating Voltage 6V
Protection Class III
Total luminous flux 480lm
Width 105mm

You may also like


Trustpilot