Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075227804 Dot-It Classic SI Cool White

Order Code:

41-0962

Brand: LEDVANCE MPN: 4058075227804
Qty Unit Price (Ex VAT)
1+ £6.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 available to back orderBack-order availability date - 10/01/2026

The brilliant everywhere light. The allround talent can be attached almost everywhere with the accompanying adhesive strips, hooks, magnet and Velcro fastener. Thanks to the bayonet lock, the batteries can now be replaced even more easily and quickly – without any help. At the bed as night light, in the car as reading light, on school bags as safety light, as accessory on the clothes, in the garage, pantry, in the tent, attic, wardrobe or shed. Wherever light is needed, DOT-it CLASSIC is the solution.
Type Mini Light
Power 0.23W
(Ø) 6.8cm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Silver
Colour temperature (Kelvin) 7000K
Dimensions (Ø x H) 6.8 cm x 2.2 cm
Height 2.2cm
IP Rating IP20
Material Plastic
Misc Attribute Circular
Number of bulbs 3
Operating Voltage 4.5V
Power supply (LOV) battery-powered
Protection Class III

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot