LEDVANCE 4058075227385 Battery LED Spotlight Single 4W 4000K IP54 WH Cool White

Order Code:

41-0917

Brand: LEDVANCE MPN: 4058075227385

Discontinued


LEDVANCE 4058075227385 Battery LED Spotlight. This powerful 4W spotlight emits a brilliant cool white light (4000K), perfect for enhancing the ambiance of gardens, patios, or entryways.
Type Floodlight
IP Rating IP54
Power 4W
Bulb Type LED (monochrome)
Colour Cool white
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Depth 215mm
Dim (L x W x H) 127 x 108 x 215 mm
Dimmable No
Energy consumption 4 kWh/1000h
Energy efficiency rating n.rel.
Factory colour White
Height 215mm
Length 127mm
Light bulb included Yes
Light features Incl. motion detector
Material Plastic
Number of bulbs 1
Operating Voltage 6V
Protection Class IP54
Total luminous flux 260lm
Width 108mm

You may also like


Trustpilot