LEDVANCE 4058075214170 Endura Style Wall 12W Dark Gray Warm White

Order Code:

41-1067

Brand: LEDVANCE MPN: 4058075214170

Discontinued


LEDVANCE 4058075214170 Endura Style Wall Light in an elegant dark gray finish. This 12W wall fixture offers a warm white glow that sets the perfect ambiance for any room, whether it’s the living room, hallway, or outdoor patio. Designed with both style and efficiency in mind, this energy-saving LED technology provides long-lasting performance while reducing your electricity bill.
Type Wall Light
IP Rating IP44
Adjustable on-time (max.) 8min
Adjustable on-time (min.) 5min
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Coverage max. (width) 6m
Depth 273mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 273mm
Light bulb included Yes
Material Aluminium
Protection Class IP44

Trustpilot