Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075210127 Damp Proof Compact 1500 55 W 6500K IP66 GR Cool Daylight

Order Code:

41-0938

Brand: LEDVANCE MPN: 4058075210127

Discontinued


Wet room light, through-wired (L, N, E)
Type Ceiling Light
Colour Grey
Dimmable No
Power 55W
Voltage 230V
Base Built-in LED
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 6500K
Colour temperature range 6500 K
Depth 68mm
Dimensions (L x W x H) 1590 x 86 x 68 mm
Energy efficiency rating n.rel.
Height 68mm
IP Rating IP66
Length 1590mm
Light bulb included Yes
Material Polycarbonate (PC)
Misc Attribute Rod
Number of bulbs 1
Protection Class IP66
Radiation angle 120°
Total luminous flux 6700lm
Width 86mm

You may also like


Trustpilot