LEDVANCE 4024163087728 Halogen Transformer 12 V 20 - 70 W Reverse P-F Control

Order Code:

41-1140

Brand: LEDVANCE MPN: 4024163087728

Discontinued


LEDVANCE 4024163087728 Halogen Transformer, perfectly engineered for efficiency and reliability. This transformer is compatible with 12V halogen lamps ranging from 20 to 70 watts, making it an ideal choice for both residential and commercial spaces. Featuring reverse phase control, it ensures smooth dimming capabilities and reduces flicker, allowing you to create the perfect ambiance with ease.
Type Transformer
Dim (L x W x H) 110 x 55 x 35 mm
Dimmable Yes
Factory colour Light grey
Height 35mm
Input Voltage 230V
Length 110mm
Output power range 20 - 70 W
Output rating (max.) 70W
Output rating (min.) 20W
Output Voltage 12V
Protection Class II
Secondary conductor 1Schraubklemmenpaar dimmbar mit Phasenan- und -abschnittdimmer
Short-circuit-proof Yes
Test mark MM · F · VDE · EMV
Width 55mm

You may also like


Trustpilot