LED Bulb GU10 4x1W Warm White Non Dimmable

Order Code:

55-3082

Brand: TruOpto MPN: GU10-4x1W Non Dimmable

Discontinued


A 4W mains LED spotlight lamp that is a direct, low energy retrofit replacement for traditional tungsten halogen types in a wide range of lighting applications. Uses the latest high intensity LED emitter technology and is compatible with industry standard GU10 socket downlight fittings.
  • Non-dimmable version
  • GU10 Compatible fitting
  • Warm white colour temperature
  • AC mains operation
  • Energy saving
  • High intensity
  • Low heat generation
  • Long life
  • Low power consumption
  • High luminous output
  • Wide 180° beam angle
Type GU10
Dimmable No

Questions

*Question functionality currently disabled
Sunday, July 12, 2015 | Question by: Rapid Customer | Product code: 55-3082
Q. please tell me the diamentions of this light. thankyou
A. Hi Mike, thank you for your question. The official dimensions are in the data sheet but they measure 59.15mm x 49.50mm (H x W).

Trustpilot