The sleek Leatherman Skeletool CX 7 Tool Multi Tool goes back to basics by giving you only the most essential of multi-tool features. But with a stainless steel blade, pliers, bit driver, pocket clip and bottle opener, you've got all you need to risk a walk on the wild side. This slimline unit weighs just 140g and can be easily carried in your pocket or attached to your rucksack or belt with the carabiner hook or in the polyamide holster.
- 6.4cm one-hand stainless steel blade
- Needlenose pliers
- Bit holder + 2 double bits (corresponds to 4 screwdrivers)
- Carabiner hooks/bottle opener and removable pocket clip
- Grips with dark, scratchproof tungsten-DLC coating, knife with smooth edges
Not for sale to persons under the age of 18. By placing an order for this product, you declare that you are 18 years of age or over.
| Basic shape |
Plier |
| Number of Functions |
7 |
| Size |
100mm |