Lead Lamp System Retractable 15mtr 12v with 60 LED Lead Lamp

Order Code:

89-4094

Brand: Sealey MPN: CRM1203 EAN-13: 5024209805438

Discontinued


The ideal solution for workshops dogged by the problem of trailing wires. The system can be wall or ceiling mounted and has a strong ratchet mechanism to ensure long service. The cable is retracted by a simple pull and release action. The cable reel has a thermostatic trip switch to prevent overload. Both lead lamp and cable reel are fitted with on/off switch for extra convenience. All models fitted with step down transformer, from 230V input, to 12V output.
  • The ideal solution for workshops dogged by the problem of trailing wires.
  • Can be wall or ceiling mounted and has a strong ratchet mechanism to ensure long service.
  • Cable is retracted by a simple pull and release action.
  • Fitted with manual thermostatic trip switch to prevent overload.
  • Both the lead lamp and cable reel are fitted with an on/off switch for extra convenience.
  • Input: 230V, Output: 12V, Power: 7W, Lamp Length: 15mtr, Lamp Fitting: ML6012C.
  • Model No. CRM1203

Trustpilot