Easter Opening Hours and Delivery Dates here
LCR FP-CA-30-AU 630V 30uF 5% Polypropylene Audio Grade Capacitor

LCR FP-CA-30-AU 630V 30uF 5% Polypropylene Audio Grade Capacitor

Order Code:

10-3288

Brand: LCR MPN: FP-CA-30-AU 630V

Discontinued


A 30µF DC audio grade capacitor constructed with metallised polypropylene film that provides excellent performance. Ideal for applications such as loudspeaker cross over networks in domestic, studio monitoring systems and Hi-Fi.

These LCR components were formerly sold under the AMPOHM brand.


  • Low dissipation, self-inductance and ESR
  • Good self-healing properties
  • Flame retardant plastic case
  • Sealed with polyurethane resin
  • Approvals BS, EN, ISO 9001-2008
Type Cylindrical axial
Capacitance 30µF
Tolerance 5%
Voltage 630V
Material Polypropylene
Dimensions Ø45 x 240mm
Operating Temperature -40 to +85°C

Trustpilot