Christmas Opening Hours and Delivery Dates here

Whadda MP1000 Laser Pointer ABS Housing

Order Code:

35-6024

Brand: Whadda MPN: MP1000 EAN-13: 5410329281274
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £16.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
45 in stock, despatched same dayAdditional 20 due on 09/01/2026

This affordable and popular pen-style laser pointer is perfect for business presentations and lectures.


  • Red beam
  • Ideal for highlighting overhead or LCD projections, videos, maps and charts
  • Allows you to move freely around the room
  • Powerful beam can be seen even in the brightest room
  • Laser beam is 5 times brighter than most comparable ones on the market
  • Made of ABS, making it durable
  • Ideal for corporate gifts
  • Available in black
  • Dimensions 140(L) x 18(W)mm
  • Supplied with laser pointer and 2x AAA batteries
  • CE approved
  • Output: <1 mW (class II)
  • Wavelength: 650 nm
  • Beam diameter: plus/minus 8mm at 5m
  • Beam projection: 100m
  • Weight: 24g (minus batteries)
Type Laser pointer
Length 138mm
Power Rating 1mW
Width 18mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, November 26, 2015 | Question by: Rapid Customer | Product code: 35-6024
Q. What type of switch does this have- will it stay on or does it have to be held?.
A. Hi Dave, thank you for your question. The switch has to be held.

Reviews

Good value

Reviewed by: Mr Tim Allison - Friday, March 10, 2017
Really good value Laser pen. robust construction, easy to install batteries and to use. Brightness of the red light really good even in a brightly lit room. Well worth the money.

Trustpilot