Lascar EM32-1B Round Hole Mounting Voltmeter

Order Code:

87-6355

Brand: Lascar MPN: EM32-1B

Discontinued


A round 3.5 digit LCD panel meter that has dual voltage operation, selected by jumper links, that means there is the capability of operating in single rail mode. A round metal bezel enables panel mounting and a rubber seal gives IP67 protection.


  • Digit height 8mm
  • Three decimal points
  • Measures voltage or current
  • Auto-zero
  • Auto-polarity
  • Very low current consumption
  • FSR May be altered using resistors
  • Screw terminals
  • IP67/NEMA 4X protection
Display Type LCD
Display Format Digital
Meter Function Voltmeter
Number of Digits 3.5
Panel Cut-Out Height 32.5mm
Panel Cut-Out Width 32.5mm
Power Supply 5 to 9V

Trustpilot