Lascar DPM 40 3.5 Digit LED Voltmeter

Order Code:

87-6334

Brand: Lascar MPN: DPM 40

Discontinued


This compact meter uses LEDs for the display, creating a meter that has excellent readability under all lighting conditions. The high efficiency LEDs together with the integral red filter ensure a high contrast. The meter may be easily scaled to indicate volts, amps or other engineering units and may also be used in single-ended, differential or floating input modes.


  • Digit height 11mm
  • Programmable decimal points
  • Auto-polarity
  • Auto-zero
Display Type LED
Display Format Digital
Meter Function Voltmeter
Number of Digits 3.5
Panel Cut-Out Height 33mm
Panel Cut-Out Width 68mm
Power Supply 5V

Trustpilot