Christmas Opening Hours and Delivery Dates here

Lascar DPM 2000 3.5 Digit LCD Voltmeter

Order Code:

87-6326

Brand: Lascar MPN: DPM 2000

Discontinued


This panel mounting voltmeter is a high performance meter with an elegant appearance and low cost. The module uses a bandgap reference for extra temperature stability.


  • Digit height 0.6in
  • Programmable decimal points
  • Auto-zero
  • Auto-polarity
  • FSR May be altered using resistors
  • Low battery indication
Display Type LCD
Display Format Digital
Meter Function Voltmeter
Number of Digits 3.5
Panel Cut-Out Height 29.5mm
Panel Cut-Out Width 53mm
Power Supply 9V

Trustpilot