Christmas Opening Hours and Delivery Dates here

Lascar DPM 160S 4.5 Digit LCD Voltmeter

Order Code:

87-6325

Brand: Lascar MPN: DPM 160S

Discontinued


A single rail compact panel meter with a 4.5 digit LCD display. Features low current operation with high accuracy and high stability. Mounting is easy with the supplied snap-in bezel.


  • Digit height 0.5in
  • Programmable decimal points
  • Continuity flags
  • Autoranging outputs
  • Digital hold
  • Auto-zero
  • Auto-polarity
  • FSR May be altered using resistors
  • Automatic low battery indication
Display Type LCD
Display Format Digital
Meter Function Voltmeter
Number of Digits 4.5
Panel Cut-Out Height 27mm
Panel Cut-Out Width 57mm
Power Supply 5V

Trustpilot