LappKabel 70261151 pvc cable, 1.5m, white, angled plug, stripped ends

Standard range
Order Code:

67-5710

Brand: LappKabel MPN: 70261151
Qty Unit Price (Ex VAT)
1+ £3.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
43 in stock, despatched in 4 working days

The ÖLFLEX ® PVC device connection cable can be found anywhere where a quick connection is needed or with electric devices, machines and equipment where the plug must stay connected to the cable. A right-angle power plug with double contact protection is located at one end and, at the other end, 30 mm of the sheathing has been stripped and capped.
Type PVC Cable
Cable length 1.50m
Cable standard H05VV-F 3G 1,5 mm²
Cable type H05VV-F
Cable use Current
Certification marks according to VDE 0293
Connector version angled on one side
Core layout Finely stranded according to VDE 0295, Class 5
Cross section 3G1.5mm²
Factory colour White
Misc Attribute ÖLFLEX® PLUG H05VV-F 3G 1.5
Nominal voltage (details) operating voltage 250V
Temperature Range -5 - +70°C
Type A PG plug
Type B Open cable ends
Version Cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot