Christmas Opening Hours and Delivery Dates here

Lütze 709442.0500 Solenoid Connector LED 2-Pole 5.0m Cable Black

Order Code:

09-7919

Brand: Lütze MPN: 709442.0500 EAN-13: 4043961102341
Qty Unit Price (Ex VAT)
1+ £26.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

The Lütze solenoid connector, model 709442.0500, features an integrated protective circuit and LED indicator, making it ideal for monitoring and safety applications. This two-pin square connector, with a 5-metre PUR cable, is designed for reliable electrical connections in industrial environments. Typical applications include use in automation systems where robust and durable connections are required.
Type Square connector
Cable cross section 2 x 0.75mm²
Cable Length 5m
Colour Black
Conductor Material PUR
Connector Type Plug, straight
Display LED
IP Rating IP67
Max. temperature +80°C
Min. temperature -40°C
Misc Attribute LS-DT06 9442.0500 5,0mPUR
Pins 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot