Lütze 490203 Sensor/Actuator Connector M12 Angled 5-Pin Shielded Socket

Order Code:

09-7874

Brand: Lütze MPN: 490203 EAN-13: 4043961138005

Discontinued


Lütze 490203 is a right angle sensor/actuator connector with five pins, ideal for reliable connections in automation systems. This robust connector provides secure and efficient data and signal transmission. It is commonly used in industrial applications for interfacing sensors and actuators.
Type Sensor/actuator connector
Coding A
Colour Silver
Connection side A M12 socket, right angle
Connector Type Socket, right angle
Contact Material CuSn
IP Rating IP65/67
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute KUWK5-M12 (C)-A FK
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 24V
Number of Pins 5

Trustpilot