L+D Nero 2495-47 Safety Work Boots EU Size 47 Black Pair

Standard range
Order Code:

12-3562

Brand: L+D MPN: 2495-47 EAN-13: 4005781249576
Qty Unit Price (Ex VAT)
1+ £14.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

L+D's Nero 2495-47 safety work boots are designed for workplace safety and durability. These black boots, available in EU size 47, provide robust protection for various industrial and construction environments. Suitable for rigorous tasks, they combine essential safety features with comfort for long hours on the job.
Type Safety work boots
Factory colour Black
Lacing type None
Material PVC
Material (details) PVC
Shoe size (EU) 47
Shoe width 11
Sole material PVC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot