L+D 2495-45 Nero Safety Work Boots EU45 Black 1 Pair Durable Protection

Standard range
Order Code:

12-3561

Brand: L+D MPN: 2495-45 EAN-13: 4005781249552
Qty Unit Price (Ex VAT)
1+ £14.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The L+D Nero 2495-45 Safety Work Boots are durable black safety footwear designed for workplace environments. Manufactured by L+D, these boots are available in EU shoe size 45 and offer reliable protection. They are ideal for various professional settings where safety and comfort are paramount.
Type Safety work boots
Factory colour Black
Lacing type None
Material PVC
Material (details) PVC
Shoe size (EU) 45
Shoe width 11
Sole material PVC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot