Christmas Opening Hours and Delivery Dates here

L+D 2490-45 Safety Boots S5 Yellow EU Size 45 PVC 1 Pair

Order Code:

12-3555

Brand: L+D MPN: 2490-45 EAN-13: 4005781249057
  • E
    RoHS Exempt
  • Country of Origin: Italy
  • View All

Discontinued


L+D manufactures these yellow, size 45 safety work boots, highlighting their S5 safety rating. Made from durable PVC, they offer robust protection for workplace environments. Ideal for industries requiring rigorous foot protection, such as construction and manufacturing.
Type Safety work boots
Colour Yellow
Size EU 45
Material PVC
Lacing type None
Protective cap Steel
Safety class S5
Shoe width 11

Trustpilot