Christmas Opening Hours and Delivery Dates here

L+D 2490-44 Safety Work Boots S5, Yellow, Size 44, PVC Construction

Order Code:

12-3554

Brand: L+D MPN: 2490-44 EAN-13: 4005781249040
  • E
    RoHS Exempt
  • Country of Origin: Italy
  • View All

Discontinued


L+D's Safety 2490-44 are robust safety work boots designed in a striking yellow. Crafted in size EU 44, these PVC safety boots comply with S5 standards, ideal for rigorous workplace environments. Typically used in construction or industrial settings, they offer reliable protection and durability.
Type Safety work boots
Colour Yellow
Size EU 44
Material PVC
Lacing type None
Protective cap Steel
Safety class S5
Shoe width 11

Trustpilot