Christmas Opening Hours and Delivery Dates here

L+D 2490-39 Safety Boots PVC S5 Yellow EU Size 39 1 Pair

Order Code:

12-3549

Brand: L+D MPN: 2490-39 EAN-13: 4005781249095
  • E
    RoHS Exempt
  • Country of Origin: Italy
  • View All

Discontinued


L+D manufactures the Safety work boots 2490-39 in size 39 with a distinctive yellow colour. These boots are built with PVC and meet the S5 safety standard, ideal for protection in hazardous workplace environments. Designed for safety and durability, they are suited for use in construction and industrial settings.
Type Safety work boots
Colour Yellow
Size EU 39
Material PVC
Lacing type None
Protective cap Steel
Safety class S5
Shoe width 11

Trustpilot