Christmas Opening Hours and Delivery Dates here

L+D 14910-8 Protective Glove Size 8 Latex EN 388:2016 CAT II

Order Code:

09-6939

Brand: L+D MPN: 14910-8 EAN-13: 4005781491081
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 in stock, despatched in 4 working days

Leipold Doehle 14910-8 protective gloves are made with soft latex and offer excellent thermal protection. These Category II gloves, designed for size 8, comply with EN 388:2016 standards, ensuring safety and durability. Ideal for workplace use, they provide reliable protection against mechanical risks.
Size 8
Type Protective glove
Standards EN 388:2016
Material (palm) Latex
Protection Class CAT II

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot