L+D 14910-7 Protective Glove Size 7 Soft Latex CAT II EN 388

Order Code:

09-6938

Brand: L+D MPN: 14910-7 EAN-13: 4005781491074
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched in 4 working days

The Leipold Doehle 14910-7 glove is a polyester protective glove featuring soft latex designed for thermal protection. It is size 7 and meets EN 388:2016 CAT II safety standards, ensuring durability and high performance. This work glove is ideal for various workplace environments requiring reliable hand protection.
Size 7
Type Protective glove
Standards EN 388:2016
Material (palm) Latex
Protection Class CAT II

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot