Christmas Opening Hours and Delivery Dates here

L+D 1143-11 CUTEXX-5-N Cut-Proof Glove Size 11 Level 5E Protection

Order Code:

09-6882

Brand: L+D MPN: 1143-11 EAN-13: 4005781114317

Discontinued


Leipold Doehle's CUTEXX-5-N 1143-11 cut-proof glove is designed to provide exceptional protection with a size 11 fit. It meets EN 388:2016+A1:2018 and EN 16350:2014 standards for safety in various work environments. Ideal for use in workplaces where cut and electrostatic discharge resistance is required, these gloves are perfect for high-risk tasks.
Size 11
Type Cut-proof glove
Protection Class CAT II

Trustpilot