KYOCERA/AVX 3109617195 Rotary Potentiometer Wire-wound Mono 1W 4.7kΩ

Order Code:

16-6880

Brand: KYOCERA/AVX MPN: 3109617195 EAN-13: 2050008937882
Qty Unit Price (Ex VAT)
1+ £10.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
72 in stock, despatched in 4 working days

KYOCERA/AVX 3109617195 is a rotary potentiometer specifically designed as a wire-wound mono device with a resistance of 4.7 kO and a power rating of 1 watt. This slide potentiometer offers precise and reliable resistance adjustment, making it ideal for applications where accurate tunability is essential, such as in audio equipment, measurement instruments, and signal processing machinery. The wire-wound construction ensures durability and long operational life, which is suited for environments that require robust performance. Its compact configuration allows for easy integration into electronic circuits, providing engineers with flexibility in design while maintaining optimal functionality.
Type 3109617195
Resistance 4.7kΩ
Power Rating 1W
Actuating Force 3Ncm
Axle Diameter 6mm
Axle length 18mm
Case Dimensions 23mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 23mm
Dimensions (Ø x L) 23 mm x 17.5 mm
Electrical Angle 265°
Impact Tolerance 100Ncm
Length 17.5mm
Maximum Temperature +90°C
Mechanical Angle 285°
Minimum Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 10mm
Thread Size M10
Tolerance ± 0.1%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot