KYOCERA/AVX 3109608388 Wire-wound pot Mono 1W 22kΩ Rotary Potentiometer

Order Code:

16-6874

Brand: KYOCERA/AVX MPN: 3109608388 EAN-13: 2050008937820
Qty Unit Price (Ex VAT)
1+ £10.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched in 4 working days

KYOCERA/AVX 3109608388 is a wire-wound potentiometer that features a mono-channel design, providing a precise resistance value of 22 kO and supporting a power rating of 1 watt. This rotary potentiometer is known for its robustness due to its wire-wound construction, making it suitable for applications requiring high accuracy and reliability. Commonly employed in instrumentation, precision voltage adjustments, and audio equipment, this component ensures stable variable resistance control. Its form factor allows for efficient integration into a variety of circuit designs where linear motion is utilised. The KYOCERA/AVX 3109608388 is particularly beneficial in scenarios demanding consistent performance under variable environmental conditions.
Type 3109608388
Resistance 22kΩ
Power Rating 1W
Actuating Force 3Ncm
Axle Diameter 6mm
Axle length 27mm
Case Dimensions 23mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 23mm
Dimensions (Ø x L) 23 mm x 17.5 mm
Electrical Angle 265°
Impact Tolerance 100Ncm
Length 17.5mm
Maximum Temperature +90°C
Mechanical Angle 285°
Minimum Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 10mm
Thread Size M10
Tolerance ± 0.1%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot