KYOCERA/AVX 3109605611 Rotary Potentiometer Wire-wound Mono 1W 500Ω

Order Code:

16-6860

Brand: KYOCERA/AVX MPN: 3109605611 EAN-13: 2050008937684
Qty Unit Price (Ex VAT)
1+ £10.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

KYOCERA/AVX 3109605611 is a wire-wound rotary potentiometer designed for high precision and durability, featuring a resistance of 500 ohms and a power rating of 1 watt. This component is ideal for applications requiring a reliable method of adjusting resistance and controlling electrical signals, such as in precision instrumentation, audio equipment, and electronic circuitry where consistent performance is critical. The mono configuration ensures straightforward integration into design layouts, and the durable construction allows it to withstand regular operation in both commercial and industrial environments. The wire-wound technology employed in this potentiometer facilitates superior accuracy and minimal signal degradation over time, making it a preferred choice for engineers seeking dependable variable resistors.
Type 3109605611
Resistance 500Ω
Power Rating 1W
Actuating Force 3Ncm
Axle Diameter 6.3mm
Axle length 25.4mm
Case Dimensions 23mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 23mm
Dimensions (Ø x L) 23 mm x 17.5 mm
Electrical Angle 265°
Impact Tolerance 100Ncm
Length 17.5mm
Maximum Temperature +90°C
Mechanical Angle 285°
Minimum Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 10mm
Thread Size 3/8"
Tolerance ± 0.1%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot