KYOCERA/AVX 3104601340 Wire-wound Mono 4 W 5 Ω Rotary Potentiometer

Order Code:

16-6836

Brand: KYOCERA/AVX MPN: 3104601340 EAN-13: 2050008928439
Qty Unit Price (Ex VAT)
1+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
395 in stock, despatched in 4 working days

KYOCERA/AVX 3104601340 is a wire-wound mono rotary potentiometer characterised by a power rating of 4 watts and a resistance of 5 ohms. Designed for precision control in various electronic applications, this slide potentiometer utilises a wire-wound construction to ensure high durability and long-term stability. Its robust design makes it suitable for use in audio equipment, industrial control systems, and instrumentation where precise resistance adjustment is necessary. The 3104601340 model provides reliable performance under demanding conditions, showcasing KYOCERA/AVX's commitment to delivering high-quality components for specialised engineering needs.
Type 3104601340
Resistance
Power Rating 4W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Axle length 50mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 12 mm
Electrical Angle 280°
Impact Tolerance 115Ncm
Length 12mm
Maximum Temperature +90°C
Mechanical Angle 300°
Minimum Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Temperature Coefficient 400ppm/°C
Thread Length 8mm
Thread Size M10
Tolerance ± 0.2%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot